Part Details for 319HA001NF0903-6 by Glenair Inc
Overview of 319HA001NF0903-6 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001NF0903-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8913
|
Newark | Connector |Glenair 319HA001NF0903-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$242.2800 / $893.9900 | Buy Now |
DISTI #
3937-319HA001NF0903-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,340.1200 | Buy Now |
DISTI #
319HA001NF0903-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 9 Shell Size - Bulk (Alt: 319HA001NF0903-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
631-319HA001NF09036
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL | 0 |
|
$653.6400 | Order Now |
DISTI #
71087634
|
Verical | 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$170.2564 / $710.9487 | Buy Now |
DISTI #
77934130
|
Verical | 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$710.9487 / $848.9872 | Buy Now |
DISTI #
319HA001NF0903-6
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$269.7300 / $901.2700 | Buy Now |
DISTI #
GLE319HA001NF0903-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$512.3917 / $841.3963 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 15 |
|
$635.0200 / $1,018.7800 | Buy Now |
Part Details for 319HA001NF0903-6
319HA001NF0903-6 CAD Models
319HA001NF0903-6 Part Data Attributes
|
319HA001NF0903-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001NF0903-6
Glenair Inc
Connector Accessory, 0.312in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |