Part Details for 319HA001M1708-6 by Glenair Inc
Overview of 319HA001M1708-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001M1708-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8900
|
Newark | Connector |Glenair 319HA001M1708-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$154.1300 / $590.3100 | Buy Now |
DISTI #
3937-319HA001M1708-6-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$949.9700 | Buy Now |
DISTI #
319HA001M1708-6
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adapter for Circular Connectors Rotatable Coupling 17 Shell Size Right Angle - Bulk (Alt: 319HA001M1708-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 73 Factory Stock |
|
RFQ | |
DISTI #
631-319HA001M1708-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$153.6700 / $488.9400 | Order Now |
DISTI #
71087455
|
Verical | 90° 17 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$226.9000 | Buy Now |
DISTI #
77935138
|
Verical | 90° 17 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$232.7179 / $560.5897 | Buy Now |
DISTI #
GLE319HA001M1708-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$325.9614 / $555.5775 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 48 |
|
$403.9700 / $672.7100 | Buy Now |
Part Details for 319HA001M1708-6
319HA001M1708-6 CAD Models
319HA001M1708-6 Part Data Attributes
|
319HA001M1708-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001M1708-6
Glenair Inc
Connector Accessory, 0.625in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |