There are no models available for this part yet.
Overview of 319HA001M1707-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 319HA001M1707-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ8899
|
Newark | Connector |Glenair 319HA001M1707-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$151.9200 / $581.8100 | Buy Now | |
DISTI #
319HA001M1707-6
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adapter for Circular Connectors Rotatable Coupling 17 Shell Size Right Angle - Bulk (Alt: 319HA001M1707-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
RFQ | ||
DISTI #
631-319HA001M1707-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26-250 pcs 4 weeks | 0 |
|
$150.0600 / $345.1200 | Order Now | |
DISTI #
71084959
|
Verical | 90° 17 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$103.8718 / $229.3846 | Buy Now | |
DISTI #
77935719
|
Verical | 90° 17 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$229.3846 / $552.5256 | Buy Now | |
DISTI #
GLE319HA001M1707-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$321.2814 / $547.5855 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 37 |
|
$398.1700 / $663.0300 | Buy Now |
CAD Models for 319HA001M1707-6 by Glenair Inc
Part Data Attributes for 319HA001M1707-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
17
|