Part Details for 319HA001M1706-6 by Glenair Inc
Overview of 319HA001M1706-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001M1706-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8898
|
Newark | Connector |Glenair 319HA001M1706-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$157.4100 / $580.8700 | Buy Now |
DISTI #
3937-319HA001M1706-6-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$870.7600 | Buy Now |
DISTI #
319HA001M1706-6
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Electroless Nickel 17 Shell Size - Bulk (Alt: 319HA001M1706-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-319HA001M17066
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW 90DEG RoHS: Compliant | 0 |
|
$155.4900 / $357.6400 | Order Now |
DISTI #
71086544
|
Verical | Shrink Boot Adapters 90° 17 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$110.6154 / $237.6923 | Buy Now |
DISTI #
77935946
|
Verical | Shrink Boot Adapters 90° 17 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$237.6923 / $551.6282 | Buy Now |
DISTI #
GLE319HA001M1706-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$332.9256 / $546.6960 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 17 |
|
$412.6000 / $661.9500 | Buy Now |
Part Details for 319HA001M1706-6
319HA001M1706-6 CAD Models
319HA001M1706-6 Part Data Attributes
|
319HA001M1706-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001M1706-6
Glenair Inc
Connector Accessory, 0.5in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |