Part Details for 319H064XO11R by Glenair Inc
Overview of 319H064XO11R by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 319H064XO11R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM4206
|
Newark | 319H064Xo11R |Glenair 319H064XO11R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$143.8400 / $550.8600 | Buy Now |
DISTI #
319H064XO11R
|
Avnet Americas | SWING-ARM CLAMPS - Bulk (Alt: 319H064XO11R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
$498.1417 | Buy Now |
DISTI #
654-319H064XO11R
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SW ARM BACKSHELL BLK/BRWN SPLT/BD 11 RoHS: Compliant | 3 |
|
$149.8200 / $573.8100 | Buy Now |
DISTI #
GLE319H064XO11R
|
Heilind Electronics | D55 - CONNECTOR ACCESSORY | Americas - 1 in Stock |
|
$164.1473 / $474.2090 | Buy Now |
DISTI #
GLE319H064XO11R
|
Interstate Connecting Components | D55 - CONNECTOR ACCESSORY | 3 |
|
$164.1473 / $476.8518 | Buy Now |
|
Powell Electronics | SWING ARM - SWING-ARM CABLE CLAMPS Min Qty: 1 | 38 |
|
$397.6000 / $662.0900 | Buy Now |
Part Details for 319H064XO11R
319H064XO11R CAD Models
319H064XO11R Part Data Attributes
|
319H064XO11R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319H064XO11R
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |