Part Details for 319H064XB23180 by Glenair Inc
Overview of 319H064XB23180 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 319H064XB23180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM4141
|
Newark | 319H064Xb23180 |Glenair 319H064XB23180 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$514.1400 / $1,969.1600 | Buy Now |
DISTI #
319H064XB23180
|
Avnet Americas | Swing-Arm Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 23 Shell Size Straight Composite - Bulk (Alt: 319H064XB23180) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-319H064XB23180
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$1,789.0100 / $2,051.4700 | Order Now |
DISTI #
71086505
|
Verical | 319H064XB23180 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$370.7821 / $1,972.3077 | Buy Now |
DISTI #
GLE319H064XB23180
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319H064XB23180
319H064XB23180 CAD Models
319H064XB23180 Part Data Attributes
|
319H064XB23180
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319H064XB23180
Glenair Inc
Connector Accessory, Backshell, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |