Part Details for 319GS067NF2516-6 by Glenair Inc
Overview of 319GS067NF2516-6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319GS067NF2516-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8879
|
Newark | Connector |Glenair 319GS067NF2516-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$142.2100 / $544.6400 | Buy Now |
DISTI #
3937-319GS067NF2516-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$604.7850 / $1,007.1100 | Buy Now |
DISTI #
2899-319GS067NF2516-6-1448-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,093.8800 / $1,949.9500 | Buy Now |
DISTI #
319GS067NF2516-6
|
Avnet Americas | ADAPTER - Bulk (Alt: 319GS067NF2516-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 116 Factory Stock |
|
RFQ | |
DISTI #
654-319GS067NF25166
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 5 weeks | 0 |
|
$145.9200 / $306.7400 | Order Now |
DISTI #
GLE319GS067NF2516-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$317.1972 / $540.6354 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 77 |
|
$393.1100 / $654.6200 | Buy Now |