Part Details for 319FS001NF1406-24 by Glenair Inc
Overview of 319FS001NF1406-24 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319FS001NF1406-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8768
|
Newark | Connector |Glenair 319FS001NF1406-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$136.7200 / $504.5000 | Buy Now |
DISTI #
3937-319FS001NF1406-24-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$560.1850 / $932.8500 | Buy Now |
DISTI #
319FS001NF1406-24
|
Avnet Americas | - Bulk (Alt: 319FS001NF1406-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
RFQ | |
DISTI #
654-319FS001NF140624
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT ADAPTER ROTATE STRT RoHS: Not Compliant | 0 |
|
$135.1600 / $333.5000 | Order Now |
DISTI #
59647940
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$101.3333 / $217.7308 | Buy Now |
DISTI #
17320082
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$368.3718 / $505.3077 | Buy Now |
DISTI #
GLE319FS001NF1406-24
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$304.9572 / $500.7897 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 26 |
|
$377.9400 / $606.3700 | Buy Now |