Part Details for 319FS001NF0802-6 by Glenair Inc
Overview of 319FS001NF0802-6 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319FS001NF0802-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8753
|
Newark | Connector |Glenair 319FS001NF0802-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$117.9600 / $435.2600 | Buy Now |
DISTI #
3937-319FS001NF0802-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
499 In Stock |
|
$688.1800 | Buy Now |
DISTI #
319FS001NF0802-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 8 Shell Size - Bulk (Alt: 319FS001NF0802-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 80 Factory Stock |
|
RFQ | |
DISTI #
654-319FS001NF08026
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT ADAPTER ROTATE STRT RoHS: Not Compliant | 0 |
|
$122.8900 / $282.6400 | Order Now |
DISTI #
71087607
|
Verical | 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$87.4231 / $118.1410 | Buy Now |
DISTI #
77936565
|
Verical | 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$118.1410 / $435.9487 | Buy Now |
DISTI #
GLE319FS001NF0802-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$263.1104 / $432.0509 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 53 |
|
$326.0800 / $523.1400 | Buy Now |
DISTI #
319FS001NF0802-6
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 19 |
|
$84.6120 / $116.5760 | Buy Now RFQ |
Part Details for 319FS001NF0802-6
319FS001NF0802-6 CAD Models
319FS001NF0802-6 Part Data Attributes
|
319FS001NF0802-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319FS001NF0802-6
Glenair Inc
Connector Accessory, 0.25in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |