Part Details for 319FS001M1606-6T by Glenair Inc
Overview of 319FS001M1606-6T by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319FS001M1606-6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM2673
|
Newark | 319Fs001M1606-6T |Glenair 319FS001M1606-6T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.0400 / $601.5900 | Buy Now |
DISTI #
319FS001M1606-6T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Electroless Nickel 16 Shell Size - Bulk (Alt: 319FS001M1606-6T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-319FS001M1606-6T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$270.0700 / $626.7400 | Order Now |
DISTI #
77988685
|
Verical | 180° 16 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$120.8333 / $602.5513 | Buy Now |
DISTI #
GLE319FS001M1606-6T
|
Interstate Connecting Components | SHRINK BOOT ADAPTER STRAIGHT BRAID TRAP | 0 |
|
$199.3617 / $939.9801 | Buy Now |
Part Details for 319FS001M1606-6T
319FS001M1606-6T CAD Models
319FS001M1606-6T Part Data Attributes
|
319FS001M1606-6T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319FS001M1606-6T
Glenair Inc
Connector Accessory, 0.5in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |