There are no models available for this part yet.
Overview of 319FS001M1407-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 319FS001M1407-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ8740
|
Newark | Connector |Glenair 319FS001M1407-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$113.1200 / $433.2300 | Buy Now | |
DISTI #
3937-319FS001M1407-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
107 In Stock |
|
$456.1380 / $759.5500 | Buy Now | |
DISTI #
319FS001M1407-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Electroless Nickel 14 Shell Size - Bulk (Alt: 319FS001M1407-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 107 Factory Stock |
|
$371.4533 | Buy Now | |
DISTI #
654-319FS001M14076
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT ADAPTER ROTATE STRT RoHS: Compliant | 0 |
|
$113.0400 / $385.4800 | Order Now | |
DISTI #
319FS001M1407-6
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT ADAPTER ROTATE STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$141.3500 / $493.7100 | Buy Now | |
DISTI #
GLE319FS001M1407-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$239.2386 / $407.7445 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 71 |
|
$296.4900 / $493.7100 | Buy Now |
CAD Models for 319FS001M1407-6 by Glenair Inc
Part Data Attributes for 319FS001M1407-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES I & II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|