There are no models available for this part yet.
Overview of 319FS001B1606-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 319FS001B1606-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM2619
|
Newark | 319Fs001B1606-6 |Glenair 319FS001B1606-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.4400 / $419.1700 | Buy Now | |
DISTI #
319FS001B1606-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 319FS001B1606-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$361.8543 | Buy Now | |
DISTI #
631-319FS001B1606-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$114.0100 / $436.6800 | Order Now | |
DISTI #
71087244
|
Verical | 180° 16 Shell Size Olive Drab Cadmium Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$78.9231 / $419.8333 | Buy Now | |
DISTI #
GLE319FS001B1606-6
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 319FS001B1606-6 by Glenair Inc
Part Data Attributes for 319FS001B1606-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES I & II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
16
|