There are no models available for this part yet.
Overview of 319FA001NF2415-12 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 319FA001NF2415-12 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ8699
|
Newark | Connector |Glenair 319FA001NF2415-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$352.6000 / $1,350.4400 | Buy Now | |
DISTI #
3937-319FA001NF2415-12-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$1,421.8000 / $2,367.6200 | Buy Now | |
DISTI #
319FA001NF2415-12
|
Avnet Americas | - Bulk (Alt: 319FA001NF2415-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | ||
DISTI #
654-319FA001NF241512
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT ADAPTER ROTATE 90DEG RoHS: Not Compliant | 0 |
|
$801.0500 | Order Now | |
DISTI #
20032212
|
Verical | Shrink Boot Adapters 90° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$241.0897 / $318.1026 | Buy Now | |
DISTI #
16721613
|
Verical | Shrink Boot Adapters 90° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$318.1026 / $1,282.4615 | Buy Now | |
DISTI #
GLE319FA001NF2415-12
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$745.7090 / $1,270.9949 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 15 |
|
$924.1700 / $1,538.9500 | Buy Now |