Part Details for 319AS001NF2214-6 by Glenair Inc
Results Overview of 319AS001NF2214-6 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AS001NF2214-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8505
|
Newark | Connector |Glenair 319AS001NF2214-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$145.6000 / $537.2400 | Buy Now |
DISTI #
319AS001NF2214-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapte... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 121 Factory Stock |
|
$139.7760 / $493.4580 | Buy Now |
DISTI #
654-319AS001NF22146
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT RC STRT RoHS: Not Compliant | 0 |
|
$143.8200 / $330.7800 | Order Now |
DISTI #
GLE319AS001NF2214-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$307.9241 / $505.6306 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 80 |
|
$381.6200 / $612.2300 | Buy Now |
Part Details for 319AS001NF2214-6
319AS001NF2214-6 CAD Models
319AS001NF2214-6 Part Data Attributes
|
319AS001NF2214-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AS001NF2214-6
Glenair Inc
Connector Accessory, 1in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |