Part Details for 319AS001M2006-6T by Glenair Inc
Overview of 319AS001M2006-6T by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AS001M2006-6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM2261
|
Newark | 319As001M2006-6T |Glenair 319AS001M2006-6T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.2800 / $624.6300 | Buy Now |
DISTI #
319AS001M2006-6T
|
Avnet Americas | ADAPTER - Bulk (Alt: 319AS001M2006-6T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$557.5286 | Buy Now |
DISTI #
631-319AS001M2006-6T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$280.4000 / $650.7500 | Order Now |
DISTI #
77988022
|
Verical | 180° 20 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$125.4744 / $625.6282 | Buy Now |
DISTI #
GLE319AS001M2006-6T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319AS001M2006-6T
319AS001M2006-6T CAD Models
319AS001M2006-6T Part Data Attributes
|
319AS001M2006-6T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AS001M2006-6T
Glenair Inc
Connector Accessory, 0.5in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |