Part Details for 319AS001M1810-6 by Glenair Inc
Results Overview of 319AS001M1810-6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AS001M1810-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8443
|
Newark | Connector |Glenair 319AS001M1810-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$120.8900 / $446.0500 | Buy Now |
DISTI #
319AS001M1810-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapte... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 187 Factory Stock |
|
$116.0544 / $432.1028 | Buy Now |
DISTI #
654-319AS001M1810-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 6+ start 4 weeks AOC RoHS: Compliant | 0 |
|
$122.8500 / $230.2700 | Order Now |
DISTI #
59647711
|
Verical | 180° 18 Shell Size Electroless Nickel Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$89.6026 / $374.1154 | Buy Now |
DISTI #
16760217
|
Verical | 180° 18 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$374.1154 / $446.7564 | Buy Now |
DISTI #
GLE319AS001M1810-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$269.6400 / $442.7620 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 123 |
|
$334.1700 / $536.1100 | Buy Now |
Part Details for 319AS001M1810-6
319AS001M1810-6 CAD Models
319AS001M1810-6 Part Data Attributes
|
319AS001M1810-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AS001M1810-6
Glenair Inc
Connector Accessory, 0.75in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |