Part Details for 319AA001NF0802-6 by Glenair Inc
Overview of 319AA001NF0802-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AA001NF0802-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8293
|
Newark | Connector |Glenair 319AA001NF0802-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$139.5900 / $515.0900 | Buy Now |
DISTI #
3937-319AA001NF0802-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$814.3800 | Buy Now |
DISTI #
319AA001NF0802-6
|
Avnet Americas | - Bulk (Alt: 319AA001NF0802-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 203 Factory Stock |
|
RFQ | |
DISTI #
654-319AA001NF08026
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT RC 90DEG RoHS: Not Compliant | 0 |
|
$145.4200 / $334.4800 | Order Now |
DISTI #
71084046
|
Verical | Shrink Boot Adapters 90° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$103.4615 / $222.2949 | Buy Now |
DISTI #
77935470
|
Verical | Shrink Boot Adapters 90° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$222.2949 / $515.9103 | Buy Now |
DISTI #
GLE319AA001NF0802-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$311.3628 / $511.2975 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 134 |
|
$385.8800 / $619.0900 | Buy Now |
Part Details for 319AA001NF0802-6
319AA001NF0802-6 CAD Models
319AA001NF0802-6 Part Data Attributes
|
319AA001NF0802-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AA001NF0802-6
Glenair Inc
Connector Accessory, 0.25in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |