Part Details for 3199GH154T050KHR1 by Cornell Dubilier Electronics Inc
Overview of 3199GH154T050KHR1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3199GH154T050KHR1
3199GH154T050KHR1 CAD Models
3199GH154T050KHR1 Part Data Attributes
|
3199GH154T050KHR1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3199GH154T050KHR1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 150000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.962 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4.5 mΩ | |
Length | 144.474 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30100 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3199GH154T050KHR1
This table gives cross-reference parts and alternative options found for 3199GH154T050KHR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3199GH154T050KHR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3199GH154T050KHT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GH154T050KHR1 vs 3199GH154T050KHT1 |
3199GH154T050AHS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GH154T050KHR1 vs 3199GH154T050AHS1 |
3199GH154T050AHR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GH154T050KHR1 vs 3199GH154T050AHR1 |
3199GH154T050AJA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GH154T050KHR1 vs 3199GH154T050AJA1 |
3199GH154T050KJT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GH154T050KHR1 vs 3199GH154T050KJT1 |
3199GH154T050AJS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GH154T050KHR1 vs 3199GH154T050AJS1 |
3199GH154T050JHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GH154T050KHR1 vs 3199GH154T050JHA1 |
3199GH154T050KHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GH154T050KHR1 vs 3199GH154T050KHA1 |
3199GH154T050DHR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GH154T050KHR1 vs 3199GH154T050DHR1 |
3199GH154T050KJR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3199GH154T050KHR1 vs 3199GH154T050KJR1 |