Part Details for 3199FH474U010MHS1 by Cornell Dubilier Electronics Inc
Results Overview of 3199FH474U010MHS1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3199FH474U010MHS1 Information
3199FH474U010MHS1 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 3199FH474U010MHS1
3199FH474U010MHS1 CAD Models
3199FH474U010MHS1 Part Data Attributes
|
3199FH474U010MHS1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3199FH474U010MHS1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.4 mΩ | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 33300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3199FH474U010MHS1
This table gives cross-reference parts and alternative options found for 3199FH474U010MHS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3199FH474U010MHS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3199FH474U010JPS1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199FH474U010MHS1 vs 3199FH474U010JPS1 |
3199FH474U010MNS1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199FH474U010MHS1 vs 3199FH474U010MNS1 |
3199FH474U010JNA1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199FH474U010MHS1 vs 3199FH474U010JNA1 |
3199FH474U010MRR1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199FH474U010MHS1 vs 3199FH474U010MRR1 |
3199FH474U010JHT1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199FH474U010MHS1 vs 3199FH474U010JHT1 |
3199FH474U010JHS1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199FH474U010MHS1 vs 3199FH474U010JHS1 |
3199FH474U010JNR1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199FH474U010MHS1 vs 3199FH474U010JNR1 |
3199FH474U010MJT1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199FH474U010MHS1 vs 3199FH474U010MJT1 |
3199FH474U010MPT1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199FH474U010MHS1 vs 3199FH474U010MPT1 |
3199FH474U010MPR1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 470000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199FH474U010MHS1 vs 3199FH474U010MPR1 |