Part Details for 3199DG273T063AHR1 by Cornell Dubilier Electronics Inc
Results Overview of 3199DG273T063AHR1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3199DG273T063AHR1 Information
3199DG273T063AHR1 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 3199DG273T063AHR1
3199DG273T063AHR1 CAD Models
3199DG273T063AHR1 Part Data Attributes
|
3199DG273T063AHR1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3199DG273T063AHR1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.262 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.8 mΩ | |
Length | 131.774 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 16000 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.1 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3199DG273T063AHR1
This table gives cross-reference parts and alternative options found for 3199DG273T063AHR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3199DG273T063AHR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3199DG273T063MHA1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199DG273T063AHR1 vs 3199DG273T063MHA1 |
3199DG273T063BJS1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199DG273T063AHR1 vs 3199DG273T063BJS1 |
3199DG273T063MHS1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199DG273T063AHR1 vs 3199DG273T063MHS1 |
3199DG273T063AHS1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199DG273T063AHR1 vs 3199DG273T063AHS1 |
3199DG273T063BHT1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199DG273T063AHR1 vs 3199DG273T063BHT1 |
3199DG273T063BJA1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199DG273T063AHR1 vs 3199DG273T063BJA1 |
3199DG273T063AJR1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199DG273T063AHR1 vs 3199DG273T063AJR1 |
3199DG273T063AHA1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199DG273T063AHR1 vs 3199DG273T063AHA1 |
3199DG273T063BJR1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199DG273T063AHR1 vs 3199DG273T063BJR1 |
3199DG273T063MHR1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 27000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199DG273T063AHR1 vs 3199DG273T063MHR1 |