Datasheets
3199DE154S010JHA1 by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT

Part Details for 3199DE154S010JHA1 by Cornell Dubilier Electronics Inc

Overview of 3199DE154S010JHA1 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for 3199DE154S010JHA1

3199DE154S010JHA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3199DE154S010JHA1 Part Data Attributes

3199DE154S010JHA1 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
3199DE154S010JHA1 Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 150000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 4.2 mΩ
Mounting Feature STUD MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 30%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 18200 mA
Surface Mount NO
Terminal Shape BINDING POST

Alternate Parts for 3199DE154S010JHA1

This table gives cross-reference parts and alternative options found for 3199DE154S010JHA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3199DE154S010JHA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3199DE154S010JPT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3199DE154S010JHA1 vs 3199DE154S010JPT1
3199DE154S010DJS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3199DE154S010JHA1 vs 3199DE154S010DJS1
3199DE154S010KXS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3199DE154S010JHA1 vs 3199DE154S010KXS1
3199DE154S010JXS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3199DE154S010JHA1 vs 3199DE154S010JXS1
3199DE154S010KNT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3199DE154S010JHA1 vs 3199DE154S010KNT1
3199DE154S010KJA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3199DE154S010JHA1 vs 3199DE154S010KJA1
3199DE154S010DNR1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3199DE154S010JHA1 vs 3199DE154S010DNR1
3199DE154S010DJT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3199DE154S010JHA1 vs 3199DE154S010DJT1
3199DE154S010DPT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3199DE154S010JHA1 vs 3199DE154S010DPT1
3199DE154S010KPA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3199DE154S010JHA1 vs 3199DE154S010KPA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3199DE154S010JHA1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3199DE154S010JHA1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 3199DE154S010JHA1 would you like to use for your alert(s)?
  • Please alert me when 3199DE154S010JHA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3199DE154S010JHA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3199DE154S010JHA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3199DE154S010JHA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3199DE154S010JHA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3199DE154S010JHA1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: