Part Details for 3199BB123T040DXA1 by Cornell Dubilier Electronics Inc
Overview of 3199BB123T040DXA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3199BB123T040DXA1
3199BB123T040DXA1 CAD Models
3199BB123T040DXA1 Part Data Attributes
|
3199BB123T040DXA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3199BB123T040DXA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27.4 mΩ | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 5200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3199BB123T040DXA1
This table gives cross-reference parts and alternative options found for 3199BB123T040DXA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3199BB123T040DXA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3199BB123T040JRT1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199BB123T040DXA1 vs 3199BB123T040JRT1 |
3199BB123T040KRS1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199BB123T040DXA1 vs 3199BB123T040KRS1 |
3199BB123T040KPS1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199BB123T040DXA1 vs 3199BB123T040KPS1 |
3199BB123T040KHS1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199BB123T040DXA1 vs 3199BB123T040KHS1 |
3199BB123T040JNR1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199BB123T040DXA1 vs 3199BB123T040JNR1 |
3199BB123T040JRS1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199BB123T040DXA1 vs 3199BB123T040JRS1 |
3199BB123T040KJA1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199BB123T040DXA1 vs 3199BB123T040KJA1 |
3199BB123T040DPT1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199BB123T040DXA1 vs 3199BB123T040DPT1 |
3199BB123T040KPA1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199BB123T040DXA1 vs 3199BB123T040KPA1 |
3199BB123T040DJR1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 12000uF, Stud Mount, CAN, ROHS COMPLIANT | 3199BB123T040DXA1 vs 3199BB123T040DJR1 |