Part Details for 3198GN154T063JRA by Cornell Dubilier Electronics Inc
Overview of 3198GN154T063JRA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3198GN154T063JRA
3198GN154T063JRA CAD Models
3198GN154T063JRA Part Data Attributes
|
3198GN154T063JRA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3198GN154T063JRA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4.4 mΩ | |
Leakage Current | 9.22 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 47000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3198GN154T063JRA
This table gives cross-reference parts and alternative options found for 3198GN154T063JRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3198GN154T063JRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3198GN154T063MRA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | 3198GN154T063JRA vs 3198GN154T063MRA |
3198GN154T063MPA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | 3198GN154T063JRA vs 3198GN154T063MPA |
3198GN154T063MJA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | 3198GN154T063JRA vs 3198GN154T063MJA |
3198GN154T063DXA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | 3198GN154T063JRA vs 3198GN154T063DXA |
3198GN154T063JXA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | 3198GN154T063JRA vs 3198GN154T063JXA |
3198GN154T063AXA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | 3198GN154T063JRA vs 3198GN154T063AXA |
3198GN154T063ARA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | 3198GN154T063JRA vs 3198GN154T063ARA |
3198GN154T063MXA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | 3198GN154T063JRA vs 3198GN154T063MXA |
3198GN154T063MHA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | 3198GN154T063JRA vs 3198GN154T063MHA |
3198GN154T063KRA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | 3198GN154T063JRA vs 3198GN154T063KRA |