Part Details for 3198BD123T050ARA by Cornell Dubilier Electronics Inc
Overview of 3198BD123T050ARA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3198BD123T050ARA
3198BD123T050ARA CAD Models
3198BD123T050ARA Part Data Attributes
|
3198BD123T050ARA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3198BD123T050ARA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23.6 mΩ | |
Leakage Current | 2.32 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 9700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3198BD123T050ARA
This table gives cross-reference parts and alternative options found for 3198BD123T050ARA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3198BD123T050ARA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3198BD123T050BRA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | 3198BD123T050ARA vs 3198BD123T050BRA |
3198BD123T050MPA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | 3198BD123T050ARA vs 3198BD123T050MPA |
M39018/06-0147M | Cornell Dubilier Electronics Inc | $334.5626 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount | 3198BD123T050ARA vs M39018/06-0147M |
3198BD123T050BHA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | 3198BD123T050ARA vs 3198BD123T050BHA |
3198BD123T050MJA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | 3198BD123T050ARA vs 3198BD123T050MJA |
3198BD123T050AHA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | 3198BD123T050ARA vs 3198BD123T050AHA |
3198BD123T050MHA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | 3198BD123T050ARA vs 3198BD123T050MHA |
3198BD123T050BPA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | 3198BD123T050ARA vs 3198BD123T050BPA |