Part Details for 3198143001 by TE Connectivity
Overview of 3198143001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3198143001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3198143001
|
Avnet Americas | Cable 1Conductor 2.5mm2 Bare Copper White 50V (Alt: 3198143001) Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | ACW0219-2.50-9(NS) RoHS: Compliant | 0 |
|
$1.1500 / $3.1500 | Buy Now |
DISTI #
000000000006275134
|
Sager | Multi-Conductor Cables ACW0219-2.50-9(NS) | 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-2.50-9(NS) RoHS: Compliant | 0 |
|
$1.1500 / $3.1500 | Buy Now |
Part Details for 3198143001
3198143001 CAD Models
3198143001 Part Data Attributes
|
3198143001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3198143001
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.85 mm | |
Length | 3000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |