Part Details for 31948 by Klein Tools Inc
Overview of 31948 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5747
|
Newark | Holesaw, Bi-Metal, 76.2Mm, Blade Diameter:76.2Mm, Blade Material:Bi-Metal, Cutting Depth Max:50.8Mm, Product Range:- Rohs Compliant: Na |Klein Tools 31948 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0200 | Buy Now |
DISTI #
31948-ND
|
DigiKey | BI-METAL HOLE SAW, 3" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$16.8904 / $19.6700 | Buy Now |
DISTI #
247-31948
|
Mouser Electronics | Other Tools Bi-Metal Hole Saw, 3-Inch | 0 |
|
$14.9000 / $20.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9900 / $21.7500 | Buy Now |