Part Details for 31945 by TE Connectivity
Overview of 31945 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 31945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C6030
|
Newark | Knife Disconnect, std B 12-10 Rohs Compliant: Yes |Amp Te Connectivity 31945 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
31945-ND
|
DigiKey | CONN KNIFE TERM 10-12 AWG Min Qty: 5000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5272 | Buy Now |
DISTI #
31945
|
Avnet Americas | Splice Terminal 10-12AWG Tin Loose Piece - Bulk (Alt: 31945) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5002 / $1.6430 | Buy Now |
DISTI #
571-31945
|
Mouser Electronics | Terminals SPLICE KNFE 12-10AWG RoHS: Compliant | 4909 |
|
$1.5600 / $2.9900 | Buy Now |
|
Future Electronics | Diamond Grip 12-10 AWG Knife Disconnect Splice RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.5700 / $1.6200 | Buy Now |
DISTI #
AMP31945
|
Heilind Electronics | KNIFE DISCONNECT,STD B 12-10 | Americas - 0 in Stock |
|
$1.7509 | Buy Now |
|
Onlinecomponents.com | KNIFE DISCONNECT,STD B 12-10 RoHS: Compliant | 0 |
|
$1.5200 / $4.2900 | Buy Now |
DISTI #
AMP31945
|
Interstate Connecting Components | KNIFE DISCONNECT,STD B 12-10 | 0 |
|
$1.7509 | Buy Now |
DISTI #
31945
|
Avnet Abacus | (Alt: 31945) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KNIFE DISCONNECT,STD B 12-10 RoHS: Compliant | 0 |
|
$1.5200 / $4.2900 | Buy Now |
Part Details for 31945
31945 CAD Models
31945 Part Data Attributes
|
31945
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31945
TE Connectivity
KNIFE DISCONNECT,STD B 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | KNIFE TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |