Part Details for 3191EF183M055MRT1 by Cornell Dubilier Electronics Inc
Overview of 3191EF183M055MRT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3191EF183M055MRT1
3191EF183M055MRT1 CAD Models
3191EF183M055MRT1 Part Data Attributes
|
3191EF183M055MRT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3191EF183M055MRT1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.308 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.8 mΩ | |
Length | 118.313 mm | |
Manufacturer Series | 3191 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 55 V | |
Ripple Current | 21800 mA | |
Series | 3191 | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3191EF183M055MRT1
This table gives cross-reference parts and alternative options found for 3191EF183M055MRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191EF183M055MRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191EF183M055BRR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EF183M055MRT1 vs 3191EF183M055BRR1 |
3191EF183M055APA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EF183M055MRT1 vs 3191EF183M055APA1 |
3191EF183M055ARR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EF183M055MRT1 vs 3191EF183M055ARR1 |
3191EF183M055MPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EF183M055MRT1 vs 3191EF183M055MPA1 |
3191EF183M055APR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EF183M055MRT1 vs 3191EF183M055APR1 |
3191EF183M055BPT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EF183M055MRT1 vs 3191EF183M055BPT1 |
3191EF183M055ART1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EF183M055MRT1 vs 3191EF183M055ART1 |
3191EF183M055ARS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EF183M055MRT1 vs 3191EF183M055ARS1 |
3191EF183M055APS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EF183M055MRT1 vs 3191EF183M055APS1 |
3191EF183M055BPR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 20% +Tol, 20% -Tol, 18000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EF183M055MRT1 vs 3191EF183M055BPR1 |