Part Details for 3191EC683T7R5KJT1 by Cornell Dubilier Electronics Inc
Overview of 3191EC683T7R5KJT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3191EC683T7R5KJT1
3191EC683T7R5KJT1 CAD Models
3191EC683T7R5KJT1 Part Data Attributes
|
3191EC683T7R5KJT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3191EC683T7R5KJT1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9.2 mΩ | |
Manufacturer Series | 3191 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 17700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3191EC683T7R5KJT1
This table gives cross-reference parts and alternative options found for 3191EC683T7R5KJT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191EC683T7R5KJT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191EC683T7R5BRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EC683T7R5KJT1 vs 3191EC683T7R5BRA1 |
3191EC683T7R5JNA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EC683T7R5KJT1 vs 3191EC683T7R5JNA1 |
3191EC683T7R5KPR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EC683T7R5KJT1 vs 3191EC683T7R5KPR1 |
3191EC683T7R5DJS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EC683T7R5KJT1 vs 3191EC683T7R5DJS1 |
3191EC683T7R5DRA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EC683T7R5KJT1 vs 3191EC683T7R5DRA1 |
3191EC683T7R5ARA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EC683T7R5KJT1 vs 3191EC683T7R5ARA1 |
3191EC683T7R5MRT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EC683T7R5KJT1 vs 3191EC683T7R5MRT1 |
3191EC683T7R5MNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EC683T7R5KJT1 vs 3191EC683T7R5MNA1 |
3191EC683T7R5KPT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EC683T7R5KJT1 vs 3191EC683T7R5KPT1 |
3191EC683T7R5KXS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EC683T7R5KJT1 vs 3191EC683T7R5KXS1 |