Datasheets
3191EC683T7R5KJT1 by: Cornell Dubilier Electronics Inc

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT

Part Details for 3191EC683T7R5KJT1 by Cornell Dubilier Electronics Inc

Overview of 3191EC683T7R5KJT1 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 3191EC683T7R5KJT1

3191EC683T7R5KJT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3191EC683T7R5KJT1 Part Data Attributes

3191EC683T7R5KJT1 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
3191EC683T7R5KJT1 Cornell Dubilier Electronics Inc CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 68000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 9.2 mΩ
Manufacturer Series 3191
Mounting Feature STUD MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 7.5 V
Ripple Current 17700 mA
Surface Mount NO
Terminal Shape BINDING POST

Alternate Parts for 3191EC683T7R5KJT1

This table gives cross-reference parts and alternative options found for 3191EC683T7R5KJT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191EC683T7R5KJT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3191EC683T7R5BRA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5KJT1 vs 3191EC683T7R5BRA1
3191EC683T7R5JNA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5KJT1 vs 3191EC683T7R5JNA1
3191EC683T7R5KPR1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5KJT1 vs 3191EC683T7R5KPR1
3191EC683T7R5DJS1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5KJT1 vs 3191EC683T7R5DJS1
3191EC683T7R5DRA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5KJT1 vs 3191EC683T7R5DRA1
3191EC683T7R5ARA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5KJT1 vs 3191EC683T7R5ARA1
3191EC683T7R5MRT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5KJT1 vs 3191EC683T7R5MRT1
3191EC683T7R5MNA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5KJT1 vs 3191EC683T7R5MNA1
3191EC683T7R5KPT1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5KJT1 vs 3191EC683T7R5KPT1
3191EC683T7R5KXS1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5KJT1 vs 3191EC683T7R5KXS1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3191EC683T7R5KJT1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3191EC683T7R5KJT1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 3191EC683T7R5KJT1 would you like to use for your alert(s)?
  • Please alert me when 3191EC683T7R5KJT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3191EC683T7R5KJT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3191EC683T7R5KJT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3191EC683T7R5KJT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3191EC683T7R5KJT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3191EC683T7R5KJT1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: