3191EC683T7R5BJA1
Cornell Dubilier Electronics Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT

Overview of 3191EC683T7R5BJA1 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 3191EC683T7R5BJA1 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3191EC683T7R5BJA1 by Cornell Dubilier Electronics Inc

3191EC683T7R5BJA1
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
68000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
9.2 mΩ
Manufacturer Series
3191
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
7.5 V
Ripple Current
15800 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. 3191EC683T7R5BJA1
    Cornell Dubilier Electronics Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 3191EC683T7R5BJA1

This table gives cross-reference parts and alternative options found for 3191EC683T7R5BJA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191EC683T7R5BJA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3191EC683T7R5KJR1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5BJA1 vs 3191EC683T7R5KJR1
3191EC683T7R5AXA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5BJA1 vs 3191EC683T7R5AXA1
3191EC683T7R5JPT1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5BJA1 vs 3191EC683T7R5JPT1
3191EC683T7R5BHT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5BJA1 vs 3191EC683T7R5BHT1
3191EC683T7R5JXR1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5BJA1 vs 3191EC683T7R5JXR1
3191EC683T7R5JXA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5BJA1 vs 3191EC683T7R5JXA1
3191EC683T7R5BPA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5BJA1 vs 3191EC683T7R5BPA1
3191EC683T7R5MPS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 50% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5BJA1 vs 3191EC683T7R5MPS1
3191EC683T7R5AJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5BJA1 vs 3191EC683T7R5AJA1
3191EC683T7R5KXR1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 68000uF, STUD MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3191EC683T7R5BJA1 vs 3191EC683T7R5KXR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3191EC683T7R5BJA1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3191EC683T7R5BJA1 by Cornell Dubilier Electronics Inc

  • Please alert me when 3191EC683T7R5BJA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3191EC683T7R5BJA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3191EC683T7R5BJA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3191EC683T7R5BJA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3191EC683T7R5BJA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3191EC683T7R5BJA1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: