Part Details for 3191EC333U020ARS1 by Cornell Dubilier Electronics Inc
Overview of 3191EC333U020ARS1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3191EC333U020ARS1
3191EC333U020ARS1 CAD Models
3191EC333U020ARS1 Part Data Attributes
|
3191EC333U020ARS1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3191EC333U020ARS1
Cornell Dubilier Electronics Inc
CAP,AL2O3,33MF,20VDC,10% -TOL,75% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.308 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.3 mΩ | |
Length | 80.213 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 17000 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3191EC333U020ARS1
This table gives cross-reference parts and alternative options found for 3191EC333U020ARS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191EC333U020ARS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191EC333U020MPA1 | CAP,AL2O3,33MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EC333U020ARS1 vs 3191EC333U020MPA1 |
3191EC333U020ARA1 | CAP,AL2O3,33MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EC333U020ARS1 vs 3191EC333U020ARA1 |
3191EC333U020BPR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 75% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN | Cornell Dubilier Electronics Inc | 3191EC333U020ARS1 vs 3191EC333U020BPR1 |
3191EC333U020BPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 75% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN | Cornell Dubilier Electronics Inc | 3191EC333U020ARS1 vs 3191EC333U020BPA1 |
3191EC333U020MPS1 | CAP,AL2O3,33MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EC333U020ARS1 vs 3191EC333U020MPS1 |
3191EC333U020APS1 | CAP,AL2O3,33MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EC333U020ARS1 vs 3191EC333U020APS1 |
3191EC333U020MRA1 | CAP,AL2O3,33MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EC333U020ARS1 vs 3191EC333U020MRA1 |
3191EC333U020BPS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 75% +Tol, 10% -Tol, 33000uF, Stud Mount, CAN | Cornell Dubilier Electronics Inc | 3191EC333U020ARS1 vs 3191EC333U020BPS1 |
3191EC333U020BRR1 | CAP,AL2O3,33MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EC333U020ARS1 vs 3191EC333U020BRR1 |
3191EC333U020MRT1 | CAP,AL2O3,33MF,20VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EC333U020ARS1 vs 3191EC333U020MRT1 |