Part Details for 3191EB822U055BPA1 by Cornell Dubilier Electronics Inc
Overview of 3191EB822U055BPA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3191EB822U055BPA1
3191EB822U055BPA1 CAD Models
3191EB822U055BPA1 Part Data Attributes
|
3191EB822U055BPA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3191EB822U055BPA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 75% +Tol, 10% -Tol, 8200uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.308 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12.7 mΩ | |
Length | 67.513 mm | |
Manufacturer Series | 3191 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 55 V | |
Ripple Current | 12900 mA | |
Series | 3191 | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3191EB822U055BPA1
This table gives cross-reference parts and alternative options found for 3191EB822U055BPA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191EB822U055BPA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191EB822U055BRA1 | CAP,AL2O3,8.2MF,55VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EB822U055BPA1 vs 3191EB822U055BRA1 |
3191EB822U055BPR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 75% +Tol, 10% -Tol, 8200uF, Stud Mount, CAN | Cornell Dubilier Electronics Inc | 3191EB822U055BPA1 vs 3191EB822U055BPR1 |
3191EB822U055BRR1 | CAP,AL2O3,8.2MF,55VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EB822U055BPA1 vs 3191EB822U055BRR1 |
3191EB822U055BRT1 | CAP,AL2O3,8.2MF,55VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EB822U055BPA1 vs 3191EB822U055BRT1 |
3191EB822U055APS1 | CAP,AL2O3,8.2MF,55VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EB822U055BPA1 vs 3191EB822U055APS1 |
3191EB822U055MPA1 | CAP,AL2O3,8.2MF,55VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EB822U055BPA1 vs 3191EB822U055MPA1 |
3191EB822U055MRS1 | CAP,AL2O3,8.2MF,55VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EB822U055BPA1 vs 3191EB822U055MRS1 |
3191EB822U055MPT1 | CAP,AL2O3,8.2MF,55VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EB822U055BPA1 vs 3191EB822U055MPT1 |
3191EB822U055ART1 | CAP,AL2O3,8.2MF,55VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EB822U055BPA1 vs 3191EB822U055ART1 |
3191EB822U055APT1 | CAP,AL2O3,8.2MF,55VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191EB822U055BPA1 vs 3191EB822U055APT1 |