Part Details for 3191EA103T035DHS1 by Cornell Dubilier Electronics Inc
Overview of 3191EA103T035DHS1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3191EA103T035DHS1
3191EA103T035DHS1 CAD Models
3191EA103T035DHS1 Part Data Attributes
|
3191EA103T035DHS1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3191EA103T035DHS1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12.9 mΩ | |
Manufacturer Series | 3191 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 11400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3191EA103T035DHS1
This table gives cross-reference parts and alternative options found for 3191EA103T035DHS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191EA103T035DHS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191EA103T035DJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EA103T035DHS1 vs 3191EA103T035DJA1 |
3191EA103T035MXT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EA103T035DHS1 vs 3191EA103T035MXT1 |
3191EA103T035JRT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EA103T035DHS1 vs 3191EA103T035JRT1 |
3191BD103T035KHS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EA103T035DHS1 vs 3191BD103T035KHS1 |
3191EA103T035DRS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EA103T035DHS1 vs 3191EA103T035DRS1 |
3191BD103T035KJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EA103T035DHS1 vs 3191BD103T035KJA1 |
3191EA103T035KXS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EA103T035DHS1 vs 3191EA103T035KXS1 |
3191EA103T035BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EA103T035DHS1 vs 3191EA103T035BJA1 |
3191EA103T035DNS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EA103T035DHS1 vs 3191EA103T035DNS1 |
3191BD103T035JJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191EA103T035DHS1 vs 3191BD103T035JJA1 |