Part Details for 3191BD822U035BPS1 by Cornell Dubilier Electronics Inc
Overview of 3191BD822U035BPS1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3191BD822U035BPS1
3191BD822U035BPS1 CAD Models
3191BD822U035BPS1 Part Data Attributes
|
3191BD822U035BPS1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3191BD822U035BPS1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 8200uF, Stud Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.408 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14.7 mΩ | |
Length | 92.913 mm | |
Manufacturer Series | 3191 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 10700 mA | |
Series | 3191 | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3191BD822U035BPS1
This table gives cross-reference parts and alternative options found for 3191BD822U035BPS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191BD822U035BPS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191BD822U035MPT1 | CAP,AL2O3,8.2MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191BD822U035BPS1 vs 3191BD822U035MPT1 |
3191BD822U035MPA1 | CAP,AL2O3,8.2MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191BD822U035BPS1 vs 3191BD822U035MPA1 |
3191BD822U035ARR1 | CAP,AL2O3,8.2MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191BD822U035BPS1 vs 3191BD822U035ARR1 |
3191BD822U035MRT1 | CAP,AL2O3,8.2MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191BD822U035BPS1 vs 3191BD822U035MRT1 |
3191BD822U035BRA1 | CAP,AL2O3,8.2MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191BD822U035BPS1 vs 3191BD822U035BRA1 |
3191BD822U035ART1 | CAP,AL2O3,8.2MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191BD822U035BPS1 vs 3191BD822U035ART1 |
3191BD822U035BRT1 | CAP,AL2O3,8.2MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191BD822U035BPS1 vs 3191BD822U035BRT1 |
3191BD822U035APA1 | CAP,AL2O3,8.2MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191BD822U035BPS1 vs 3191BD822U035APA1 |
3191BD822U035BRR1 | CAP,AL2O3,8.2MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191BD822U035BPS1 vs 3191BD822U035BRR1 |
3191BD822U035ARA1 | CAP,AL2O3,8.2MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3191BD822U035BPS1 vs 3191BD822U035ARA1 |