Part Details for 3191BB392T055KPS1 by Cornell Dubilier Electronics Inc
Overview of 3191BB392T055KPS1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3191BB392T055KPS1
3191BB392T055KPS1 CAD Models
3191BB392T055KPS1 Part Data Attributes
|
3191BB392T055KPS1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3191BB392T055KPS1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23.3 mΩ | |
Manufacturer Series | 3191 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 55 V | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3191BB392T055KPS1
This table gives cross-reference parts and alternative options found for 3191BB392T055KPS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191BB392T055KPS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3191BB392T055DXT1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT | 3191BB392T055KPS1 vs 3191BB392T055DXT1 |
3191BB392T055JNA1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT | 3191BB392T055KPS1 vs 3191BB392T055JNA1 |
3191BB392T055KPR1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT | 3191BB392T055KPS1 vs 3191BB392T055KPR1 |
3191BB392T055JHA1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT | 3191BB392T055KPS1 vs 3191BB392T055JHA1 |
3191BB392T055MXT1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT | 3191BB392T055KPS1 vs 3191BB392T055MXT1 |
3191BB392T055JXS1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT | 3191BB392T055KPS1 vs 3191BB392T055JXS1 |
3191BB392T055BJR1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT | 3191BB392T055KPS1 vs 3191BB392T055BJR1 |
3191BB392T055JRR1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT | 3191BB392T055KPS1 vs 3191BB392T055JRR1 |
3191BB392T055KHT1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT | 3191BB392T055KPS1 vs 3191BB392T055KHT1 |
3191BB392T055JRA1 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 55V, 3900uF, STUD MOUNT, CAN, ROHS COMPLIANT | 3191BB392T055KPS1 vs 3191BB392T055JRA1 |