Part Details for 3191BA392M035MJA by Cornell Dubilier Electronics Inc
Overview of 3191BA392M035MJA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3191BA392M035MJA
3191BA392M035MJA CAD Models
3191BA392M035MJA Part Data Attributes
|
3191BA392M035MJA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3191BA392M035MJA
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25.4 mΩ | |
Leakage Current | 2.22 mA | |
Manufacturer Series | 3191 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 7700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3191BA392M035MJA
This table gives cross-reference parts and alternative options found for 3191BA392M035MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191BA392M035MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191BA392M035BXT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3191BA392M035MJA vs 3191BA392M035BXT1 |
3191BA392M035AXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3191BA392M035MJA vs 3191BA392M035AXA |
3191BA392M035KRT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3191BA392M035MJA vs 3191BA392M035KRT1 |
3191BA392M035KXT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3191BA392M035MJA vs 3191BA392M035KXT1 |
3191BA392M035JXT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3191BA392M035MJA vs 3191BA392M035JXT1 |
3191BA392M035AHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3191BA392M035MJA vs 3191BA392M035AHA |
3191BA392M035JRT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3191BA392M035MJA vs 3191BA392M035JRT1 |
3191BA392M035DHT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3191BA392M035MJA vs 3191BA392M035DHT1 |
3191BA392M035APA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3191BA392M035MJA vs 3191BA392M035APA |
3191BA392M035BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3191BA392M035MJA vs 3191BA392M035BXA |