Part Details for 3191BA103T016APT1 by Cornell Dubilier Electronics Inc
Overview of 3191BA103T016APT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3191BA103T016APT1
3191BA103T016APT1 CAD Models
3191BA103T016APT1 Part Data Attributes
|
3191BA103T016APT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3191BA103T016APT1
Cornell Dubilier Electronics Inc
CAP,AL2O3,10MF,16VDC,10% -TOL,50% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.408 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16.7 mΩ | |
Length | 54.813 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 9300 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3191BA103T016APT1
This table gives cross-reference parts and alternative options found for 3191BA103T016APT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3191BA103T016APT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191BA103T016BPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191BA103T016APT1 vs 3191BA103T016BPA1 |
3191BA103T016MPT1 | CAP,AL2O3,10MF,16VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3191BA103T016APT1 vs 3191BA103T016MPT1 |
3191BA103T016ARS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191BA103T016APT1 vs 3191BA103T016ARS1 |
3191BA103T016BRR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191BA103T016APT1 vs 3191BA103T016BRR1 |
3191BA103T016MRR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191BA103T016APT1 vs 3191BA103T016MRR1 |
3191BA103T016APR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191BA103T016APT1 vs 3191BA103T016APR1 |
3191BA103T016BPR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191BA103T016APT1 vs 3191BA103T016BPR1 |
3191BA103T016ARR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3191BA103T016APT1 vs 3191BA103T016ARR1 |
3191BA103T016ART1 | CAP,AL2O3,10MF,16VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3191BA103T016APT1 vs 3191BA103T016ART1 |
3191BA103T016MRT1 | CAP,AL2O3,10MF,16VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3191BA103T016APT1 vs 3191BA103T016MRT1 |