Part Details for 3191013 by Phoenix Contact
Overview of 3191013 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3191013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3191013-ND
|
DigiKey | CONN TERM BLK MARS DIST 20-24AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0100 | Buy Now |
DISTI #
651-3191013
|
Mouser Electronics | DIN Rail Terminal Blocks RV 8-TP(2.4X0.8)L RoHS: Compliant | 0 |
|
$53.6500 / $58.9200 | Order Now |
|
Onlinecomponents.com | Marshalling panel - nom. voltage: 250 V - nominal current: 5 A - cross section: 0.22 mm² - 0.56 mm² - AWG: 20 - 24 - connection method: TERMI-POINT<sup>®</sup> - number of positions: 1 - number of connections: 16 - width: 7.6 mm - length: 202 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$46.0700 / $58.0900 | Buy Now |
DISTI #
000000000000187673
|
Sager | DIN Rail Terminal Blocks RV 8-TP(2.4X0.8)L Min Qty: 1 | 0 |
|
$56.6000 / $63.3800 | Buy Now |
|
Dynamic Solutions GmbH | Marshalling panel | 450 |
|
RFQ | |
|
Master Electronics | Marshalling panel - nom. voltage: 250 V - nominal current: 5 A - cross section: 0.22 mm² - 0.56 mm² - AWG: 20 - 24 - connection method: TERMI-POINT<sup>®</sup> - number of positions: 1 - number of connections: 16 - width: 7.6 mm - length: 202 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$46.0700 / $58.0900 | Buy Now |
Part Details for 3191013
3191013 CAD Models
3191013 Part Data Attributes
|
3191013
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3191013
Phoenix Contact
Modular Terminal Block, 5A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Mounting Type | C RAIL | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 20 AWG |