Part Details for 31910-1--6230-041000 by Mill-Max Mfg Corp
Overview of 31910-1--6230-041000 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC1623(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) | |
MPC962305EJ-1H | Renesas Electronics Corporation | 1:5 LVCMOS Zero Delay Buffer |
Part Details for 31910-1--6230-041000
31910-1--6230-041000 CAD Models
31910-1--6230-041000 Part Data Attributes
|
31910-1--6230-041000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
31910-1--6230-041000
Mill-Max Mfg Corp
Board Connector, 62 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 62 |
Alternate Parts for 31910-1--6230-041000
This table gives cross-reference parts and alternative options found for 31910-1--6230-041000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31910-1--6230-041000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-10-062-10-001000 | Board Connector, 62 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 31910-1--6230-041000 vs 800-10-062-10-001000 |
351-80-162-00-017101 | Board Connector, 62 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 31910-1--6230-041000 vs 351-80-162-00-017101 |
349-10-162-00-560000 | Board Connector, 62 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 31910-1--6230-041000 vs 349-10-162-00-560000 |
800-10-062-10-001 | Board Connector, 62 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 31910-1--6230-041000 vs 800-10-062-10-001 |
800-40-062-10-001000 | Board Connector, 62 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 31910-1--6230-041000 vs 800-40-062-10-001000 |
800-90-062-10-001000 | Board Connector, 62 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | 31910-1--6230-041000 vs 800-90-062-10-001000 |