Part Details for 3191 by Adafruit Industries
Overview of 3191 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77319-103-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100) Pitch. | |
77319-104-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100) Pitch. | |
10131931-919ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 19 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 3191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9915
|
Newark | Adafruit Power Relay Featherwing |Adafruit 3191 (Alternate Part Number: 5018341031916 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-1738-ND
|
DigiKey | POWER RELAY FEATHERWING Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
139 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-3191
|
Mouser Electronics | Adafruit Accessories Power Relay FeatherWing RoHS: Compliant | 36 |
|
$9.9500 | Buy Now |
DISTI #
70927836
|
RS | Adafruit Power Relay FeatherWing | Adafruit Industries 3191 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 | RFQ |
Part Details for 3191
3191 CAD Models
3191 Part Data Attributes
|
3191
Adafruit Industries
Buy Now
|
Compare Parts:
3191
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |