There are no models available for this part yet.
Overview of 3191-06P by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77319-103-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100) Pitch. | |
77319-104-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100) Pitch. | |
10131931-919ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 19 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 3191-06P by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S404000053280
|
Chip1Stop | PCB to cable connector RoHS: Not Compliant pbFree: No | 1136 |
|
$0.1740 / $0.4250 | Buy Now |