Part Details for 319-10-132-00-005000 by Mill-Max Mfg Corp
Overview of 319-10-132-00-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34005-000NLG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG# | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for 319-10-132-00-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319-10-132-00-005000-ND
|
DigiKey | CONN SPRING TARGET 32POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4498 | Buy Now |
DISTI #
575-3191013200005000
|
Mouser Electronics | Headers & Wire Housings Interconnect Target Connector RoHS: Compliant | 0 |
|
$12.6700 / $13.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.8800 | Buy Now |
DISTI #
000000000005673419
|
Sager | Headers & Wire Housings Interconnect Target Connector Min Qty: 50 | 0 |
|
$5.7000 / $22.4100 | Buy Now |
Part Details for 319-10-132-00-005000
319-10-132-00-005000 CAD Models
319-10-132-00-005000 Part Data Attributes
|
319-10-132-00-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-132-00-005000
Mill-Max Mfg Corp
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |