Part Details for 319-10-108-30-007000 by Mill-Max Mfg Corp
Overview of 319-10-108-30-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1569AC-J3-33E-0070.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 319-10-108-30-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319-10-108-30-007000-ND
|
DigiKey | CONN SPRING TARGET 8POS SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
50 In Stock |
|
$9.5213 / $15.7500 | Buy Now |
DISTI #
575-3191010830007000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 225 |
|
$2.8700 / $5.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.5400 | Buy Now |
DISTI #
000000000005673314
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.2900 / $14.1800 | Buy Now |
Part Details for 319-10-108-30-007000
319-10-108-30-007000 CAD Models
319-10-108-30-007000 Part Data Attributes
|
319-10-108-30-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-108-30-007000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |