Part Details for 319-10-108-00-002000 by Mill-Max Mfg Corp
Overview of 319-10-108-00-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board | |
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. |
Price & Stock for 319-10-108-00-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319-10-108-00-002000-ND
|
DigiKey | CONN SPRING TARGET 8POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9388 | Buy Now |
DISTI #
575-3191010800002000
|
Mouser Electronics | Headers & Wire Housings VertMountThruHole SingleRow .100"Pitch RoHS: Compliant | 0 |
|
$1.8300 / $2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.5800 | Buy Now |
DISTI #
000000000005673311
|
Sager | Headers & Wire Housings VertMountThruHole SingleRow .100Pitch Min Qty: 50 | 0 |
|
$1.3200 / $14.2300 | Buy Now |
Part Details for 319-10-108-00-002000
319-10-108-00-002000 CAD Models
319-10-108-00-002000 Part Data Attributes
|
319-10-108-00-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-108-00-002000
Mill-Max Mfg Corp
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |