-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
51966-10006000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 60S Right Angle Header, Solder To Board | |
CE1006000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 60 signal pins, Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1370-ND
|
DigiKey | CONN SPRING TARGET 4POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1658 In Stock |
|
$1.4233 / $2.7400 | Buy Now |
DISTI #
575-3191010400006000
|
Mouser Electronics | Headers & Wire Housings .100" 4P 1R SPRING MATE W/.042" PLNGR RoHS: Compliant | 1025 |
|
$1.3800 / $2.6700 | Buy Now |
DISTI #
V99:2348_21612241
|
Arrow Electronics | Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2016 | Americas - 27 |
|
$1.0837 / $5.6956 | Buy Now |
DISTI #
70967904
|
RS | Headers & Wire Housings .100" 4P 1R SPRING MATE W/.042" PLNGR | Mill-Max 319-10-104-00-006000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$6.0300 | Buy Now |
DISTI #
38509477
|
Verical | Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2016 | Americas - 27 |
|
$1.0837 | Buy Now |
DISTI #
000000000005673281
|
Sager | Headers & Wire Housings .100 4P 1R SPRING MATE W/.042 PLNGR Min Qty: 50 | 0 |
|
$0.9210 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
319-10-104-00-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-104-00-006000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |