Part Details for 319-07600 by HellermannTyton
Overview of 319-07600 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319-07600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TREDUX-76.2/38
|
TME | Heat shrink sleeve, 2: 1, 76.2mm, L: 1m, black, Wall thick: 1.27mm Min Qty: 1 | 0 |
|
$45.9800 / $51.9700 | RFQ |