Part Details for 318AS18020 by Tamura Corporation of America
Overview of 318AS18020 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 318AS18020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 3.6 Watts: 18V @ 0.2A - NA Input Blades RoHS: Compliant |
828 In Stock |
|
$3.4500 / $5.4400 | Buy Now |
DISTI #
51692362
|
Verical | Plug-In Adapter Single-OUT 18V 0.2A Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 825 |
|
$4.4874 / $6.8861 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 3.6 Watts: 18V @ 0.2A - NA Input Blades RoHS: Compliant |
828 In Stock |
|
$3.4500 / $5.4400 | Buy Now |