Part Details for 3188GF332T450APA1 by Cornell Dubilier Electronics Inc
Overview of 3188GF332T450APA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188GF332T450APA1
3188GF332T450APA1 CAD Models
3188GF332T450APA1 Part Data Attributes
|
3188GF332T450APA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188GF332T450APA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.71 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 6 mA | |
Length | 118.285 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 12200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188GF332T450APA1
This table gives cross-reference parts and alternative options found for 3188GF332T450APA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GF332T450APA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188GF332T450BPR1 | CAP,AL2O3,3.3MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3188GF332T450APA1 vs 3188GF332T450BPR1 |
3188GF332T450FPS1 | CAP,AL2O3,3.3MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3188GF332T450APA1 vs 3188GF332T450FPS1 |
3188GF332T450KRT1 | CAP,AL2O3,3.3MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3188GF332T450APA1 vs 3188GF332T450KRT1 |
3188GF332T450BRT1 | CAP,AL2O3,3.3MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3188GF332T450APA1 vs 3188GF332T450BRT1 |
3188GF332T450KPT1 | CAP,AL2O3,3.3MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3188GF332T450APA1 vs 3188GF332T450KPT1 |
3188GF332T450JRT1 | CAP,AL2O3,3.3MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3188GF332T450APA1 vs 3188GF332T450JRT1 |
3188GF332T450FPT1 | CAP,AL2O3,3.3MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3188GF332T450APA1 vs 3188GF332T450FPT1 |
3188GF332T450KRS1 | CAP,AL2O3,3.3MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3188GF332T450APA1 vs 3188GF332T450KRS1 |
3188GF332T450DPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GF332T450APA1 vs 3188GF332T450DPA1 |
3188GF332T450BRS1 | CAP,AL2O3,3.3MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3188GF332T450APA1 vs 3188GF332T450BRS1 |