Part Details for 3188GN563U100FRT1 by Cornell Dubilier Electronics Inc
Overview of 3188GN563U100FRT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188GN563U100FRT1
3188GN563U100FRT1 CAD Models
3188GN563U100FRT1 Part Data Attributes
|
3188GN563U100FRT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188GN563U100FRT1
Cornell Dubilier Electronics Inc
CAP,AL2O3,56MF,100VDC,10% -TOL,75% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.71 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
Length | 219.91 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 25000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188GN563U100FRT1
This table gives cross-reference parts and alternative options found for 3188GN563U100FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GN563U100FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188GN563U100DPR1 | CAP,AL2O3,56MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GN563U100FRT1 vs 3188GN563U100DPR1 |
3188GN563U100FPT1 | CAP,AL2O3,56MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GN563U100FRT1 vs 3188GN563U100FPT1 |
3188GN563U100DRR1 | CAP,AL2O3,56MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GN563U100FRT1 vs 3188GN563U100DRR1 |
3188GN563U100BPR1 | CAP,AL2O3,56MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GN563U100FRT1 vs 3188GN563U100BPR1 |
3188GN563U100BRR1 | CAP,AL2O3,56MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GN563U100FRT1 vs 3188GN563U100BRR1 |
3188GN563U100ART1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 56000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3188GN563U100FRT1 vs 3188GN563U100ART1 |
3188GN563U100BPT1 | CAP,AL2O3,56MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GN563U100FRT1 vs 3188GN563U100BPT1 |
3188GN563U100APR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 56000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3188GN563U100FRT1 vs 3188GN563U100APR1 |
3188GN563U100JRR1 | CAP,AL2O3,56MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GN563U100FRT1 vs 3188GN563U100JRR1 |
3188GN563U100JPS1 | CAP,AL2O3,56MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GN563U100FRT1 vs 3188GN563U100JPS1 |